Unidirectional TVS diode, 600W peak pulse power, with a 128V reverse standoff voltage and 143V minimum breakdown voltage. Features a 207V clamping voltage and 1uA leakage current. Designed for through-hole mounting with axial termination in a DO-204AC (DO-15) plastic package. Operates from -55°C to 175°C, offering 100A maximum surge current capability.
Vishay P6KE150A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 207V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE150A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
