Vishay P6KE15A technical specifications.
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 3.6mm |
| Length | 6.75mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1A |
| Mount | Through Hole |
| Peak Pulse Current | 147A |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | No |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.