
The P6KE15A/23 is a unidirectional transient voltage suppressor with a clamping voltage of 21.2V and a peak pulse power of 600W. It is available in a DO-204AC package and is rated for operation between -55°C and 175°C. The device is not RoHS compliant. It can handle a maximum surge current of 100A and is suitable for use with an operating supply voltage of up to 12.8V.
Vishay P6KE15A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE15A/23 to view detailed technical specifications.
No datasheet is available for this part.