The P6KE15A/4 is a unidirectional transient voltage suppressor with a clamping voltage of 21.2V and a reverse breakdown voltage of 14.3V. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum surge current of 100A and a peak pulse power of 600W. It is available in a DO-204AC package and is suitable for through-hole mounting.
Vishay P6KE15A/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE15A/4 to view detailed technical specifications.
No datasheet is available for this part.