The P6KE15A-E3/1 is a unidirectional surge protector with a clamping voltage of 21.2V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 100A. The device is packaged in a DO-204AC package and is available in bulk quantities. It is lead-free and suitable for use in power distribution applications.
Vishay P6KE15A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.2V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE15A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.