The P6KE15A-E3/51 is a unidirectional transient voltage suppressor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum breakdown voltage of 15.8V and a minimum breakdown voltage of 14.3V. The device is lead free and RoHS compliant, and is packaged in a DO-204AC case with a maximum surge current of 100A.
Vishay P6KE15A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE15A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.