Unidirectional TVS Diode, 600W Peak Pulse Power, 28.3A Peak Pulse Current, and 100A Max Surge Current. Features a 12.8V Reverse Standoff Voltage, 14.3V Minimum Breakdown Voltage, and 21.2V Clamping Voltage. Operates within a temperature range of -55°C to 175°C with a low 1µA Leakage Current. Packaged in a DO-204AC (DO-15) plastic case for through-hole mounting, supplied on tape and reel.
Vishay P6KE15A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE15A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.
