Unidirectional TVS Diode, 600W peak pulse power, with a 12.8V reverse standoff voltage and 21.2V clamping voltage. Features a minimum breakdown voltage of 14.3V and a maximum surge current of 100A. Operates across a temperature range of -55°C to 175°C, with a low reverse leakage current of 1µA. Packaged in a DO-204AC (DO-15) axial package for through-hole mounting, this RoHS compliant component is suitable for automotive applications.
Vishay P6KE15AHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE15AHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
