Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for through-hole mounting in a DO-204AC (DO-15) plastic package. Features a 12.8V reverse standoff voltage, with a minimum breakdown voltage of 14.3V and a maximum breakdown voltage of 15.8V. Offers a clamping voltage of 21.2V and a maximum surge current capability of 28.3A. Operates across a temperature range of -65°C to 185°C with a low leakage current of 1µA. This lead-free, RoHS compliant component is supplied in bulk packaging.
Vishay P6KE15CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 28.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE15CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.