
The P6KE16AHE3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 15.2V and a clamping voltage of 22.5V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a DO-204AC package, suitable for through-hole mounting. It has a maximum surge current of 100A and a peak pulse power of 600W.
Vishay P6KE16AHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 22.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE16AHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
