Bidirectional TVS Diode, 600W Peak Pulse Power, 16.8V Max Breakdown Voltage, 13.6V Reverse Standoff Voltage, and 22.5V Clamping Voltage. This silicon transient suppressor features a 1µA leakage current and 100A max surge current capability. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package, it operates from -55°C to 175°C and is lead-free and RoHS compliant.
Vishay P6KE16CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 22.5V |
| Clamping Voltage-Max | 22.5V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 26.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE16CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.