
Bidirectional TVS Diode, 600W Peak Pulse Power, 26.7A Peak Pulse Current. Features 15.2V minimum breakdown voltage and 13.6V reverse standoff voltage. Offers 22.5V clamping voltage and 1uA leakage current. Packaged in a DO-204AC (DO-15) through-hole plastic package. RoHS compliant.
Vishay P6KE16CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 22.5V |
| Clamping Voltage-Max | 22.5V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 26.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE16CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
