
Bidirectional TVS Diode, 600W Peak Pulse Power, 26.7A Peak Pulse Current. Features 22.5V Clamping Voltage and 15.2V Minimum Breakdown Voltage. Operates at 13.6V Reverse Standoff Voltage with 1uA Maximum Reverse Leakage Current. Designed for -55°C to 175°C operating temperature range. Through-hole mounting with axial termination in a DO-204AC package. RoHS compliant and AEC-Q101 qualified.
Vishay P6KE16CAHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 22.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE16CAHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.