
Unidirectional Transient Voltage Suppressor (TVS) diode offering 138V reverse standoff voltage and 153V minimum breakdown voltage. Features a 244V clamping voltage, 600W peak pulse power dissipation, and 2.5A peak pulse current. Designed for through-hole mounting in a DO-204AC package, this lead-free, RoHS compliant component operates from -55°C to 175°C with a low 1µA leakage current.
Vishay P6KE170-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 244V |
| Clamping Voltage-Max | 234V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 179V |
| Min Breakdown Voltage | 153V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 138V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 153V |
| Reverse Standoff Voltage | 138V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE170-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.