
The P6KE170CA/54 is a transient voltage suppressor from Vishay with a clamping voltage of 234V and a maximum operating temperature of 175°C. It is available in a DO-204AC package and has a maximum surge current of 100A. The device is not RoHS compliant and is packaged in tape and reel quantities of 4000. It can handle a peak pulse power of 600W and operates within a temperature range of -55°C to 175°C.
Vishay P6KE170CA/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 234V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 145V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE170CA/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
