
Unidirectional TVS Diode, 600W Peak Pulse Power, 2.4A Peak Pulse Current, and 100A Max Surge Current. Features a 171V Minimum Breakdown Voltage and 189V Maximum Breakdown Voltage, with a 154V Operating Supply Voltage and 154V Reverse Standoff Voltage. Offers a 246V Clamping Voltage and 1µA Leakage Current. Housed in a DO-204AC (DO-15) plastic package for through-hole mounting. Operates from -55°C to 175°C and is RoHS compliant.
Vishay P6KE180A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 246V |
| Clamping Voltage-Max | 246kV |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 189V |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE180A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
