
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, with a 15.3V reverse standoff voltage and 17.1V minimum breakdown voltage. Features a 25.2V clamping voltage and a maximum surge current of 100A. This through-hole component operates from -55°C to 175°C and is housed in a DO-204AC (DO-15) plastic package. RoHS compliant and lead-free.
Vishay P6KE18A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE18A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.