
The P6KE18CA-E3/23 transient voltage suppressor is a bidirectional device with a clamping voltage of 25.2V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 5W. The device is packaged in a DO-204AC case and is available in quantities of 2000 in an ammo pack. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay P6KE18CA-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 100A |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE18CA-E3/23 to view detailed technical specifications.
No datasheet is available for this part.
