Unidirectional transient voltage suppressor diode with 600W peak pulse power and 162V reverse standoff voltage. Features 287V clamping voltage, 180V minimum breakdown voltage, and 1uA leakage current. Operates from -55°C to 175°C, with a 100A maximum surge current capability. Packaged in a DO-204AC (DO-15) plastic through-hole mount package, supplied on tape and reel.
Vishay P6KE200-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 287V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Min Breakdown Voltage | 180V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 162V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 180V |
| Reverse Standoff Voltage | 162V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE200-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.