The P6KE200A/4Y is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC case. It can withstand clamping voltages of up to 274V and peak pulse powers of 600W. Operating temperature range is -55°C to 175°C, and it can handle surge currents of up to 100A. The device is available on tape and reel.
Vishay P6KE200A/4Y technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 274V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 171V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE200A/4Y to view detailed technical specifications.
No datasheet is available for this part.