Vishay P6KE200CA/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE200CA/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
