The P6KE20A/4 is a unidirectional transient voltage suppressor with a clamping voltage of 27.7V and a reverse breakdown voltage of 19V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-204AC case and is available in quantities of 4000 per reel. It is not RoHS compliant.
Vishay P6KE20A/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE20A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
