The P6KE20A/54 is a transient voltage suppressor with a clamping voltage of 27.7V and a maximum operating temperature of 175°C. It has a maximum power dissipation of 600W and a maximum surge current of 100A. The device is packaged in a DO-204AC case and is available in quantities of 4000 per reel. The P6KE20A/54 is not RoHS compliant and contains lead.
Vishay P6KE20A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.7V |
| Diameter | 3.6mm |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE20A/54 to view detailed technical specifications.
No datasheet is available for this part.
