Unidirectional TVS Diode, 600W Peak Pulse Power Dissipation, 19.6A Peak Pulse Current. Features 18.8V Reverse Standoff Voltage, 20.9V to 23.1V Breakdown Voltage, and 30.6V Clamping Voltage. Operates from -65°C to 175°C, with a low 1uA Max Reverse Leakage Current. Packaged in a DO-204AC (DO-15) plastic package with axial terminations, suitable for through-hole mounting. RoHS compliant.
Vishay P6KE22A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 30.6V |
| Clamping Voltage-Max | 30.6V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE22A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
