Bidirectional transient voltage suppressor diode, 600W peak pulse power, 17.8V reverse standoff voltage, and 19.8V minimum breakdown voltage. Features a 31.9V clamping voltage and 100A maximum surge current. Operates across a -55°C to 175°C temperature range. Packaged in a DO-204AC (DO-15) plastic package with axial termination, suitable for through-hole mounting. RoHS compliant.
Vishay P6KE22C-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 31.9V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 19.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19.8V |
| Reverse Standoff Voltage | 17.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE22C-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.