Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 18.8V reverse standoff voltage and a 20.9V minimum breakdown voltage, with a clamping voltage of 30.6V. Operates across a wide temperature range from -65°C to 175°C, with a low leakage current of 1µA. Packaged in a DO-204AC (DO-15) plastic through-hole mount with axial termination, supplied on tape and reel.
Vishay P6KE22CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 30.6V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE22CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.