Unidirectional TVS diode for surge suppression, featuring a DO-204AC through-hole package. Offers a 19.4V reverse standoff voltage and a 21.6V minimum breakdown voltage, with a 34.7V clamping voltage. Designed for operation between -55°C and 175°C, it handles a 100A maximum surge current and 600W peak pulse power. This RoHS compliant component provides 1uA leakage current.
Vishay P6KE24-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 34.7V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 21.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 19.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 21.6V |
| Reverse Standoff Voltage | 19.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE24-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.