Unidirectional transient voltage suppressor diode, 600W peak pulse power, featuring a 20.5V reverse standoff voltage and 22.8V minimum breakdown voltage. This silicon component offers a 33.2V clamping voltage, 100A maximum surge current capability, and a low 1µA leakage current. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package, it operates across a wide temperature range from -55°C to 175°C. RoHS compliant and lead-free.
Vishay P6KE24A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 33.2V |
| Clamping Voltage-Max | 33.2V |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE24A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
