Bidirectional transient voltage suppressor diode, 600W peak pulse power, 19.4V reverse standoff voltage, and 21.6V minimum breakdown voltage. Features a 34.7V clamping voltage, 100A maximum surge current, and 17.3A peak pulse current. This silicon component operates from -55°C to 175°C and is housed in a DO-204AC (DO-15) package with axial termination for through-hole mounting. RoHS compliant with 1µA leakage current.
Vishay P6KE24C-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 34.7V |
| Clamping Voltage-Max | 34.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 26.4V |
| Min Breakdown Voltage | 21.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 19.4V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 17.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 21.6V |
| Reverse Standoff Voltage | 19.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE24C-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.