Bidirectional TVS Diode, 600W Peak Pulse Power, 214V Reverse Standoff Voltage, and 237V Minimum Breakdown Voltage. Features a 360V Clamping Voltage (344V Max) and 1µA Leakage Current. This silicon transient suppressor is housed in a DO-204AC (DO-15) package for through-hole mounting. Operating temperature range is -55°C to 175°C, with RoHS compliance.
Vishay P6KE250CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 344V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 237V |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE250CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
