Vishay P6KE30A technical specifications.
| Clamping Voltage | 41.4V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 600W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 25.6V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE30A to view detailed technical specifications.
No datasheet is available for this part.