Unidirectional surge suppressor for power distribution, featuring a 600W peak pulse power rating and 14.5A peak pulse current capability. This component offers a 25.6V reverse standoff voltage and a 28.5V reverse breakdown voltage, with a clamping voltage of 41.4V. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range of -55°C to 175°C and has a low leakage current of 1uA.
Vishay P6KE30A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE30A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.