Unidirectional TVS Diode, 600W Peak Pulse Power, 14.5A Peak Pulse Current. Features 25.6V Reverse Standoff Voltage, 28.5V Min Breakdown Voltage, and 41.4V Clamping Voltage. Operates from -65°C to 175°C, with 1uA Leakage Current. Packaged in DO-204AC (DO-15) for through-hole mounting. RoHS compliant.
Vishay P6KE30A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.1V |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.5A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE30A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
