Unidirectional TVS Diode, 600W Peak Pulse Power, 14.5A Peak Pulse Current. Features a 28.5V minimum breakdown voltage and 41.4V clamping voltage. Operates with a 25.6V reverse standoff voltage and 1uA leakage current. Housed in a DO-204AC (DO-15) package with axial termination for through-hole mounting. Suitable for a wide temperature range from -65°C to 175°C.
Vishay P6KE30A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE30A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
