Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 25.6V reverse standoff voltage and 28.5V minimum breakdown voltage, with a clamping voltage of 41.4V. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package, this silicon component operates across a wide temperature range from -55°C to 175°C. It exhibits a low leakage current of 1µA and is lead-free and RoHS compliant.
Vishay P6KE30CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE30CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.