
Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 13.1A peak pulse current. Features a 28.2V reverse standoff voltage, 31.4V minimum breakdown voltage, and 45.7V clamping voltage. Operates across a wide temperature range from -65°C to 175°C with a low leakage current of 1µA. Packaged in a DO-204AC (DO-15) through-hole plastic package, supplied on tape and reel.
Vishay P6KE33CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 45.7V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE33CA-E3/54 to view detailed technical specifications.
No datasheet is available for this part.