Vishay P6KE33CHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 47.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Operating Supply Voltage | 26.8V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 26.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE33CHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
