
Unidirectional TVS Diode, 600W Peak Pulse Power, 300V Reverse Standoff Voltage. Features a 333V to 368V breakdown voltage range and 482V clamping voltage. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package. Offers a maximum operating temperature of 175°C and a maximum reverse leakage current of 1uA. This RoHS compliant component provides transient voltage suppression.
Vishay P6KE350A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 482V |
| Clamping Voltage-Max | 482V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 333V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE350A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
