The P6KE350CA/1 is a bidirectional surge protector with a clamping voltage of 482V and a maximum operating temperature of 175°C. It has a maximum surge current of 1.2A and a peak pulse power of 600W. The device is packaged in a DO-204AC case and is designed for through hole mounting. It operates over a temperature range of -55°C to 175°C and has a leakage current of 1uA.
Vishay P6KE350CA/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 482V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 333V |
| Reverse Standoff Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE350CA/1 to view detailed technical specifications.
No datasheet is available for this part.