The P6KE350CA4 is a single-element surge suppressor from Vishay, rated for 333V reverse breakdown voltage and 300V reverse standoff voltage. It features a DO-204AC package and is designed for through-hole mounting. The device can handle a peak pulse power of 600W and a peak pulse current of 1.2A. It operates over a temperature range of -55°C to 175°C and has a leakage current of 1uA.
Vishay P6KE350CA4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 482V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 333V |
| Reverse Standoff Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE350CA4 to view detailed technical specifications.
No datasheet is available for this part.