Bidirectional transient voltage suppressor diode offering 600W peak pulse power and 62A peak pulse current. Features a 30.8V reverse standoff voltage, 34.2V minimum breakdown voltage, and 64.3V clamping voltage. Operates across a wide temperature range from -65°C to 175°C with a maximum reverse leakage current of 500µA. Designed for through-hole mounting.
Vishay P6KE36CA technical specifications.
| Clamping Voltage | 64.3V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Through Hole |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 31V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE36CA to view detailed technical specifications.
No datasheet is available for this part.