
Bidirectional TVS Diode, 600W peak pulse power, 12A peak pulse current. Features a 30.8V reverse standoff voltage and 34.2V minimum breakdown voltage. Clamping voltage is 49.9V with a 1uA leakage current. Housed in a DO-15 package with axial termination, this RoHS compliant silicon diode is designed for through-hole mounting and operates from -65°C to 175°C.
Vishay P6KE36CA-E3/54 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 49.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE36CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
