
Bidirectional TVS Diode, 600W Peak Pulse Power, 12A Peak Pulse Current, and 100A Max Surge Current. Features a 30.8V Reverse Standoff Voltage and 34.2V Minimum Breakdown Voltage, with a 49.9V Clamping Voltage. Operates across a -55°C to 175°C temperature range with a low 1µA Leakage Current. Packaged in a DO-204AC (DO-15) through-hole plastic package, this RoHS compliant component offers robust transient voltage suppression.
Vishay P6KE36CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 49.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE36CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
