
Unidirectional TVS Diode, 600W Peak Pulse Power, 11.1A Peak Pulse Current. Features 37.1V Minimum Breakdown Voltage and 53.9V Clamping Voltage. Operating voltage of 33.3V with a low leakage current of 1uA. Housed in a DO-204AC (DO-15) package for through-hole mounting. Operating temperature range from -65°C to 175°C.
Vishay P6KE39A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE39A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.
