
The P6KE400A/54 is a unidirectional transient voltage suppressor with a clamping voltage of 548V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 175°C and is packaged in a DO-204AC case. The device is not RoHS compliant.
Vishay P6KE400A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 548V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 342V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE400A/54 to view detailed technical specifications.
No datasheet is available for this part.
