
The P6KE400A-E3/4 is a unidirectional transient voltage suppressor with a clamping voltage of 548V and a leakage current of 1uA. It is designed to operate over a temperature range of -55°C to 175°C and can withstand a maximum surge current of 1mA. The device is available in a DO-204AC package and is suitable for through-hole mounting. It is rated for an operating supply voltage of 342V and has a peak pulse power of 600W.
Vishay P6KE400A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 548V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| Series | P6KE |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE400A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.
