
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 342V reverse standoff voltage and a 380V minimum breakdown voltage. Clamping voltage is 574V with a maximum of 548V, and a low 1µA leakage current. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-204AC (DO-15) through-hole plastic package, this RoHS compliant component is supplied on tape and reel.
Vishay P6KE400CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 574V |
| Clamping Voltage-Max | 548V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE400CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
