The P6KE43A/73 is a unidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and a maximum reverse voltage of 45.2V. It has a maximum power dissipation of 5W and a non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a 2-pin DO-204AC axial package, suitable for surface mount applications.
Vishay P6KE43A/73 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 45.2 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay P6KE43A/73 to view detailed technical specifications.
No datasheet is available for this part.