The P6KE43A-E3/4 is a unidirectional surge suppressor from Vishay with a clamping voltage of 59.3V and peak pulse power of 600W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 100A. The device is packaged in a DO-204AC axial package and is available in quantities of 4000 per reel. The P6KE43A-E3/4 is a lead-free component suitable for use in power distribution applications.
Vishay P6KE43A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 59.3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | P6KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE43A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.