Unidirectional TVS Diode, 600W Peak Pulse Power, 10.1A Peak Pulse Current, and 100A Max Surge Current. Features a 36.8V Reverse Standoff Voltage, 40.9V Min Breakdown Voltage, and 45.2V Max Breakdown Voltage. Offers a 59.3V Clamping Voltage with 1uA Leakage Current. Operates from -55°C to 175°C and is housed in a DO-204AC (DO-15) plastic package with axial termination for through-hole mounting.
Vishay P6KE43A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 59.3V |
| Clamping Voltage-Max | 59.3V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE43A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.